
Female receptacle terminal for 18-22AWG wire, featuring a brass body with tin plating. This insulated terminal, with a red nylon insulation, offers a straight orientation and a mating tab width of 6.35mm. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant and UL94 V-2 flammability rated. Designed for discrete wire, it supports insulated wire and has a wire/cable diameter of 3.43mm.
TE Connectivity 2-520407-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 10.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.855inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast Plus |
| Size | 0.032inch |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520407-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
