The 2-520459-2 is a 6-contact right angle through hole I/O connector from TE Connectivity. It features a terminal pitch of 2.54mm and a termination method of solder. The connector has a body orientation of right angle and is designed for through hole mounting. It is a modular and Ethernet connector with a number of ports equal to 1 and does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | SDL |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS Version | 2011/65/EU |