Conn SDL RCP 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | SDL |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS Version | 2011/65/EU |