
Female receptacle terminal for 18-22AWG discrete wire, featuring a brass body with tin plating. This insulated terminal, with a red nylon insulation and 3.05mm insulation diameter, offers a straight, free-hanging orientation and supports insulated wire. It has a mating tab width of 3.18mm and a length of 0.735 inches. The component is RoHS and ELV compliant, with a UL94 V-2 flammability rating, supplied in tape and reel packaging.
TE Connectivity 2-520979-2 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.05mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.735inch |
| Material | Brass |
| Mating Tab Width | 3.18mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast Plus |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520979-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
