Male tab terminal for 18-22AWG discrete wire, featuring a brass body with tin plating. This insulated terminal, with a red housing, offers a 4.75mm mating tab width and 0.187 inch tab width. Designed for free-hanging mounting, it measures 20.14mm in length and 11.38mm in depth, with an insulation diameter of 0.135 inches. The component is RoHS and ELV compliant, with a UL94 V-2 flammability rating.
TE Connectivity 2-521361-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 11.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.135inch |
| Lead Free | Lead Free |
| Length | 0.793inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast Plus |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-521361-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.