This 60-contact HDR backplane connector features a 2mm pitch and 5-row configuration. It is designed for press-fit termination and has a straight body orientation. The connector operates reliably within a temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 30VAC. It is mounted through a hole and is suitable for use in a variety of applications.
TE Connectivity 2-5223081-4 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Voltage Rating | 30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-5223081-4 to view detailed technical specifications.
No datasheet is available for this part.