
120-position, 5-row backplane connector featuring a 2mm pitch and straight, through-hole mounting. This press-fit termination connector offers a 3A contact current rating with gold/tin plating over bronze contacts. Operating temperature range spans -55°C to 125°C, with a 30V voltage rating and UL94 V-0 flammability. The natural colored housing and selective loading capabilities enhance its application flexibility.
TE Connectivity 2-5223083-0 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 47.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Number of Signal Positions | 120 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 0.06um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | Yes (With) |
| Series | Z-Pack |
| Stackable | No |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 0.701inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5223083-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
