
50-position, 2-row right-angle modular connector with a shielded, free-hanging, cable mount design. Features male copper alloy contacts with gold plating, a black housing, and IDC termination for wire gauges 26-24AWG. This shielded connector offers a 2.16mm pitch and includes a mating connector lock.
TE Connectivity 2-5229912-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.35mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 97.92mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.5inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5229912-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.