
Card edge connector, female, 30 positions, 2 rows, 0.156 inch pitch, 5.08mm row spacing, straight orientation, through-hole mount, solder termination. Features hairpin bellows contacts made of bronze with gold, tin, and matte plating over nickel underplate. Designed for 1.78mm card thickness, with a 5A contact current rating and operating temperature range of -55°C to 105°C. Housing is green, made of glass insulation, and the component contains lead.
TE Connectivity 2-530655-4 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green, Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.15inch |
| Contact Retention | Yes (With) |
| Contact Type | Hairpin Bellows |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 11.68mm |
| Housing Color | Green |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-530655-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
