18-position, 2-row female header for board-to-board applications. Features a 0.156-inch pitch and 5.08mm row spacing, with a 0.15-inch contact post length. Utilizes hairpin bellows contact type with gold, tin, and matte plating over nickel underplate, and bronze contact material. Designed for through-hole mounting with a vertical PCB mounting orientation and solder termination. Operating temperature range of -55°C to 105°C, with a 5A contact current rating.
TE Connectivity 2-530655-5 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.15inch |
| Contact Retention | Yes (With) |
| Contact Type | Hairpin Bellows |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 11.68mm |
| Housing Color | Green |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-530655-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.