TE Connectivity 2-530657-6 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 22 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 530657 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 2100VAC |
| Insulator Color | GREEN |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-530657-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.