TE Connectivity 2-530662-6 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-530662-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.