TE Connectivity 2-530744-0 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 530744 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | GRAY |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| Mating Contact Row Spacing | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-530744-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.