TE Connectivity 2-530752-6 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 90 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 530752 |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-530752-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.