
130-position, 2-row card edge connector with a 2.54mm pitch and 5.08mm row spacing. Features cantilever female contacts made of gold-plated bronze, with a 4.06mm contact post length. Designed for 1.78mm card thickness, it mounts vertically via through-hole termination with solder. Insulation is glass, and the black housing has a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C.
TE Connectivity 2-531020-0 technical specifications.
| Approvals | UL |
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Contact Type | Cantilever |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | Rotary Cam |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-531020-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
