
86-position, 2-row card edge connector with 2.54mm pitch and 5.08mm row spacing. Features vertical orientation, through-hole mounting with solder termination, and a cantilever contact type. Constructed with bronze contacts plated in gold over nickel, and glass-filled insulation. Rated for 221°C maximum operating temperature and UL94 V-0 flammability. Designed for 1.78mm card thickness.
TE Connectivity 2-531020-8 technical specifications.
| Approvals | UL |
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.16inch |
| Contact Type | Cantilever |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | Rotary Cam |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-531020-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.