
RF coaxial connector, male, straight orientation, BNC type, designed for 50 Ohm impedance and operating frequencies up to 4 GHz with a maximum of 2.5 GHz. Features a brass body with silver plating and gold-plated brass center contacts. Utilizes a polypropylene dielectric and crimp termination. Rated for 500V and 500 mating cycles, compliant with MIL-C-39012 and RoHS standards.
TE Connectivity 2-5329082-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Frequency | 2.5GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Military Standard | MIL-C-39012 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5329082-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
