Straight, male RF coaxial connector with 50 Ohm impedance, designed for panel mounting. Features a brass body with silver plating and a copper contact with gold plating. Utilizes a PTFE dielectric and supports a maximum frequency of 2.5GHz. Operates within a temperature range of -65°C to 85°C and has a voltage rating of 500V. Supplied in cartons of 1000 units.
TE Connectivity 2-5330063-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5330063-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.