Surface mount socket contact for discrete wire, featuring a straight orientation and press-fit termination. Designed for power circuit applications in cable-to-board connector systems, it offers a 7.5A current rating and a copper contact material with gold plating. Operating across a temperature range of -85°C to 257°C, this component is RoHS and ELV compliant, with lead-free construction and 30um plating thickness.
TE Connectivity 2-5332070-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.26mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 3.63mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Style | SOCKET |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 4 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 19AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5332070-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.