
Single-contact, straight socket for power applications, designed for cable-to-board connectivity. Features a copper contact material with tin plating, rated for 7.5A current. Surface mountable with a press-fit termination, it accommodates discrete wire/cable types and has a 1.02mm inside diameter. Operating temperature range spans from -85°C to 257°C.
TE Connectivity 2-5332070-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flange Diameter | 0.089inch |
| Inside Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 0.143inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 4 |
| Socket Depth | 0.13inch |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5332070-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
