
50-position, 2-row female socket strip with 2.54mm pitch. Features straight, top-entry, through-hole mounting with a 2.92mm contact post length. Contact material is bronze with gold, tin, and lead plating, rated for 2A current. Insulation material is glass with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Housing and insulation color is black.
TE Connectivity 2-534206-5 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 2A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-534206-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
