40-position, 2-row shrouded header with 2.54mm pitch, straight orientation, and top entry. Features female socket contacts made of bronze with gold, tin, and lead plating, rated for 2A current. Through-hole mounting with vertical PCB orientation and a 0.12-inch contact post length. Black housing color, 5.03mm height and depth, and 50.8mm length. Operates within a temperature range of -65°C to 105°C and is UL94 V-0 flammability rated.
TE Connectivity 2-534236-0 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.12inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-534236-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.