44-position, 2-row vertical board-to-board header receptacle with a 2.54mm pitch. Features gold/tin/lead plated bronze female socket contacts with a 2A current rating and 0.12-inch post length. Through-hole mount design with a straight orientation and 55.88mm length, 5.03mm height, and 5.03mm depth. Housing is black, UL94 V-0 flammability rated, and operates between -65°C and 105°C. Stackable and suitable for 2.4mm PCB thickness.
TE Connectivity 2-534236-2 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.12inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.03mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-534236-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.