TE Connectivity 2-536642-4 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Manufacturer Series | 536642 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN LEAD (50) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-536642-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.