TE Connectivity 2-5390175-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Memory Type | SDRAM, |
| Mount | Through Hole |
| Number of Positions | 168 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5390175-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.