TE Connectivity 2-5390377-7 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | AMPLIMITE .050 III |
| Termination | IDC |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5390377-7 to view detailed technical specifications.
No datasheet is available for this part.