TE Connectivity 2-5492019-5 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 16.76m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5492019-5 to view detailed technical specifications.
No datasheet is available for this part.