TE Connectivity 2-5492362-1 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, MPO |
| Connector Type B | MPO, SC |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 0.61m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 6.2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-5492362-1 to view detailed technical specifications.
No datasheet is available for this part.