TE Connectivity 2-5492591-0 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | ST-Style, Bayonet |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.53dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 20m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 6.1mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5492591-0 to view detailed technical specifications.
No datasheet is available for this part.