
Right angle shrouded header with 10 positions and 2 rows on a 2.54mm pitch. Features male pin contacts made of bronze with gold or gold-palladium mating finish, offering a 1A current rating and 250V AC voltage rating. Constructed with a blue thermoplastic and glass housing, this header supports up to 200 mating cycles and is designed for through-hole board mounting. Operating temperature range is -65°C to 105°C, with a flammability rating of UL94 V-0.
TE Connectivity 2-5499141-1 technical specifications.
| Board Standoff | No (Without) |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.31mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.94mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Length | 2.79mm |
| Length | 1.26inch |
| Material | Glass, Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Cycles | 200 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Board |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5499141-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.