
This **10-position, 2-row male header** features a **2.54mm pitch** and **straight, through-hole mounting** for vertical PCB assembly. Designed for **signal applications**, it offers a **1A current rating** and a **250V voltage rating**. The **bronze contacts** are plated with **gold or gold-palladium** for mating and **gold, tin** overall, with a **0.76um plating thickness**. Constructed with **blue thermoplastic insulation**, this shrouded header includes **mating alignment and retention** features and operates within a **-65°C to 105°C temperature range**.
TE Connectivity 2-5499206-1 technical specifications.
| Board Standoff | No (Without) |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.94mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Lead Length | 2.79mm |
| Lead Pitch | 2.54mm |
| Length | 1.26inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5499206-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
