16-position, 2-row right-angle header with a 2.54mm pitch, featuring male pin contacts made of gold-plated brass. This shrouded connector offers solder termination and through-hole mounting, with a mating alignment and connector lock for secure connections. The blue housing color and black internal structure contribute to its identification, and it is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 2-5499345-3 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5499345-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.