
TE Connectivity 2-5502632-1 technical specifications.
| Body Material | Plastic |
| Color | Green |
| Depth | 27.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 12.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5502632-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
