TE Connectivity 2-5504969-4 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.58dB |
| Lead Free | Not Applicable |
| Length | 41m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5504969-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.