TE Connectivity 2-552000-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.4mm |
| Length | 83.31mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | Champ-Lok |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-552000-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.