
Right-angle, 50-position, 50-terminal IEEE 488 receptacle connector for cable mounting. Features a 2.16mm pitch and IDC termination for round wire/cable. Constructed with a copper alloy contact material and gold plating, housed in black with a blue color indicator. Includes mating connector lock and is RoHS compliant.
TE Connectivity 2-552001-1 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.24mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.31mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-552001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.