Right-angle, free-hanging modular connector with 14 positions and 2 rows, featuring female copper alloy contacts with gold plating. This unshielded, 14-position receptacle offers IDC termination for round wire cable, accommodating 24AWG to 26AWG. It includes mating connector lock and panel mount retention, with a 2.16mm pitch and a black housing.
TE Connectivity 2-552271-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.24mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-552271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.