
24-position, 2-row female receptacle connector with straight orientation. Features copper alloy contacts with gold plating and a pitch of 2.16mm. Designed for free hanging or panel mounting, this unshielded connector offers a 15.24mm depth and 55.24mm length. It is IDT terminated, compatible with round wire/cable, and includes a mating connector lock. This component is RoHS and ELV compliant.
TE Connectivity 2-552273-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.24mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.24mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Panel |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-552273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.