
36-position, 2-row right-angle receptacle connector with female gender and a 2.16mm pitch. Features copper alloy contacts with gold plating for reliable connectivity. Designed for free-hanging or panel mounting, this unshielded connector utilizes Insulation Displacement Technology (IDT) termination for round wire/cable types. Includes a mating connector lock and a black housing.
TE Connectivity 2-552275-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.53mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.2mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-552275-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
