TE Connectivity 2-552476-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-552476-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.