TE Connectivity 2-552496-1 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Depth | 15.41mm |
| ELV | Compliant |
| Height | 28.62mm |
| Lead Free | Lead Free |
| Length | 106.24mm |
| Number of Positions | 64 |
| Number of Ways | 64 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-552496-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.