
40-position, 2-row card edge connector with straight, through-hole termination. Features a 3.18mm pitch and 6.11mm row spacing, designed for 0.07-inch card thickness. Contact current rating of 3A, with gold, tin, and matte plating over nickel underplate on bronze contacts. Operating temperature range of -55°C to 85°C, with a 400V operating supply voltage. Black glass-filled nylon housing with UL94 V-0 flammability rating.
TE Connectivity 2-5530844-0 technical specifications.
| Card Thickness | 0.07inch |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.18mm |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Operating Supply Voltage | 400V |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.18mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 6.11mm |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5530844-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
