TE Connectivity 2-5552560-1 technical specifications.
| Color | Grey |
| Material | Polyphenylene |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CHAMP |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5552560-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.