TE Connectivity 2-556212-2 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 20A |
| Gender | Male to Male |
| Jacket Material | Metal |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Lines | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AMPINNERGY |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-556212-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.