TE Connectivity 2-556731-5 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 3048mm |
| Mount | Cable |
| Number of Lines | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMPINNERGY |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-556731-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.