TE Connectivity 2-557102-9 technical specifications.
| Type | High Density |
| Gender | M |
| Number of Contacts | 120 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-557102-9 to view detailed technical specifications.
No datasheet is available for this part.