This 100-contact SCSI I/O connector features a female gender and straight body orientation. It is designed for through-hole mounting and has a terminal pitch of 1.27mm. The termination method is solder, and it has one port with 100 terminals.
TE Connectivity 2-557103-7 technical specifications.
| Type | SCSI |
| Gender | F |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-557103-7 to view detailed technical specifications.
No datasheet is available for this part.