28 Position, 2 Row, Straight Female Header Receptacle for Board-to-Board applications. Features 3A contact current rating with Gold, Tin, Lead, Bright plating over Nickel underplate on Bronze contacts. This Through Hole mount component has a 3.18mm pitch and 5.08mm row spacing, supporting 1.78mm card thickness. Operates within a -55°C to 105°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 2-5583679-6 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.17inch |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 78 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Series | TWIN LEAF |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5583679-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.