
TE Connectivity 2-57013-5 technical specifications.
| Cable Pitch | 0.635mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-57013-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
