
64-conductor, 28AWG ribbon cable with 1.27mm pitch, featuring copper conductors and PVC insulation and jacket. This unshielded cable offers a 2A current rating and operates within a temperature range of -20°C to 105°C, with a voltage rating of 300V AC/DC. Key specifications include 105 Ohm impedance, 44.3pF capacitance, and a propagation delay of 1.45ns. Approvals include UL and CSA, and the product is RoHS compliant. Available in a 100-foot length, packaged on tape and reel.
TE Connectivity 2-57040-2 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 44.3pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Cores | 64 |
| Number of Strands | 7 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 3.2inch |
| Wire/Cable Diameter | 46.99mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-57040-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
